171636-1 | AMP

Pin contact, 0.5-1.3 mm², AWG 20-16, crimp connection, 171636-1

Order No.: 34P9632
EAN: 4099889635751
MPN:
171636-1
171636-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0714 €

Power contact, 171636-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Shape & Form: Square, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.3 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, 2.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.3 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-3.2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes