171630-5 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 171630-5

Order No.: 35P9291
EAN: 4099889640434
MPN:
171630-5
Series: Econseal
171630-5 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
9,710.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.4046 €

Contacts for motor vehicles, 171630-5, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1.5 - 2.2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.5-2.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes