170430-2 | AMP
Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 170430-2
Order No.: 37P1163
EAN: 4099889648423
MPN:
170430-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Pin contact, 170430-2, TE Connectivity
Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.4 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.15 mm², Operating Temperature Range: -20 - 95 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.05-0.15 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |