170429-2 | AMP
Pin contact, 0.14-0.35 mm², AWG 26-20, crimp connection, 170429-2
Order No.: 37P1178
EAN: 4099889648539
MPN:
170429-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available in 12 Days: 388,000 pcs. - if ordered today
Wire-to-board connector contact, 170429-2, AMP
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 1.91 mm, Wire Size: 20 - 26 AWG, Wire Size: 0.14 - 0.35 mm², Operating Temperature Range: -20 - 95 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.35 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.09-1.91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |