170377-2 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 170377-2

Order No.: 37P1166
EAN: 4099889648454
MPN:
170377-2
170377-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0393 €

Pin contact, 170377-2, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 500 MΩ, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.4 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.15 mm², Operating Temperature Range: -20 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.05-0.15 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1-1.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes