170366-3 | AMP
Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, gold-plated, 170366-3
Unit Price (€ / pc.)
0.5712 € *
Available: 898 pcs.
Corresponding snap-in female crimp contact, type 0-017.
Made of CuZn special alloy, tinned.
Technical attributes (type, conductor cross-section): 0-0170366-3, 0.35 to 0.89 mm², gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3-0.89 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.5-3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |