170365-4 | AMP
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 170365-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 12 Days: 83,573 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1321 €
100 pcs.
0.1226 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 170365-4, AMP
Power contact, Contact, 600 VAC, 600 VDC, Tin, 26-22 AWG Wire size, 0.12-0.35 mm² Wire size, Wire & Cable, Crimp, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.35 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.19-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |