170365-3 | AMP
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, gold-plated, 170365-3
Unit Price (€ / pc.)
0.7497 € *
Available: 1,101 pcs.
Available in 12 Days: 69,446 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding snap-in female crimp contact, type 0-017.
Made of CuZn special alloy, tinned.
Technical attributes (type, conductor cross-section): 0-0170365-3, 0.12 to 0.35 mm², gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.35 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 1.19-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |