170311-1 | AMP

Pin contact, 0.22-0.3 mm², AWG 24-22, crimp connection, 170311-1

Order No.: 36P9129
EAN: 4099889648225
MPN:
170311-1
170311-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 20,000 pcs. - if ordered today
Total Price:
3,034.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.6069 €

Pin contact, 170311-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 30 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Hermaphroditic, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 11 mm, Accepts Wire Insulation Diameter Range: 1.5 - 1.95 mm, Wire Size: 24 - 22 AWG, Wire Size: 434.18 - 592.06 CMA, Wire Size: 0.22 -0.3 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.22-0.3 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Insulation diameter 1.5-1.95 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes