170307-1 | AMP

Receptacle, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 170307-1

Order No.: 36P2239
EAN: 4099889643527
MPN:
170307-1
170307-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Available in 12 Days: 3,500 pcs. - if ordered today
Total Price:
628.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1797 €

Socket contact, 170307-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 0.3 -0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Insulation Diameter: 1.5 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.85 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.6 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15