1703035-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1703035-1

Order No.: 35P8996
EAN: 4099889640007
MPN:
1703035-1
1703035-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.2261 €

Contacts for motor vehicles, 1703035-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 1.9 - 3 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.9-3 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes