1703034-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1703034-2

Order No.: 35P8995
EAN: 4099889639995
MPN:
1703034-2
1703034-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,341.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.2927 €

Contacts for motor vehicles, 1703034-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.4-2.1 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes