1703032-5 | AMP

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 1703032-5

Order No.: 36P1304
EAN: 4099889641813
MPN:
1703032-5
1703032-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,199.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1499 €

Contacts for motor vehicles, 1703032-5, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: .63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
contact surface gold-plated
AWG cross-section AWG 20-18
Contact connection crimp connection
Cable cross-section 0.5-0.75 mm²
Version receptacle
Contact material copper-nickel alloy
Insulation diameter 1.4-2 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes