1703017-1 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1703017-1

Order No.: 36P2465
EAN: 4099889643855
MPN:
1703017-1
1703017-1 AMP Crimp Contacts
Image may differ

Contact plug, 1703017-1, TE Connectivity

TE contact plug crimp round connector contact for use with plastic round connector, wire size 20 -17

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Insulation diameter 1.2-2.1 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes