170286-1 | AMP

Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170286-1

Order No.: 36P2238
EAN: 4099889643510
MPN:
170286-1
170286-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
50 pcs.
0.2071 €
100 pcs.
0.1928 €
250 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 170286-1, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal Type: Receptacle, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.27 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.8 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2.16 - 3.43 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-2.27 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.16-3.43 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes