170221-1 | AMP
Tab, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 170221-1
Order No.: 36P2030
EAN: 4099889643206
MPN:
170221-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 21 Weeks
Flat connector, 170221-1, TE Connectivity
Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Insulation Diameter: 2.16 - 3.43 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.5-2.0 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.16-3.43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |