170121-4 | AMP
Receptacle, 0.52-2.27 mm², AWG 20-14, crimp connection, 170121-4
Order No.: 71P3148
EAN: 4099889981810
MPN:
170121-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 55,900 pcs. - if ordered today
Power contact, 170121-4, AMP
Power contact, Contact, 250 VAC, 250 VDC, Tin, 20-14 AWG Wire size, 0.52-2.27 mm² Wire size, Wire & Cable, Crimp, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.52-2.27 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |