170021-3 | AMP

Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170021-3

Order No.: 35P2589
EAN: 4099889637007
MPN:
170021-3
170021-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Available in 12 Days: 9,222 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
50 pcs.
0.1369 €
100 pcs.
0.1273 €
250 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp wire pins, tabs and ferrules, 170021-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.7 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.1 mm, Accepts Wire Insulation Diameter Range: 2.2 - 3.1 mm, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.27 mm², Wire Size: 1021 - 4106 CMA Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-2.27 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Insulation diameter 2.2-3.1 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes