170020-1 | AMP

Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170020-1

Order No.: 35P2559
EAN: 4099889636963
MPN:
170020-1
170020-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4,798.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
36000 pcs.
0.1333 €

Wire end ferrule, 170020-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: Yes, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.56 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.1 mm, Accepts Wire Insulation Diameter Range: 2.2 - 3.1 mm, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.27 mm², Wire Size: 1021 - 4106 CMA, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.27 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Insulation diameter 2.2-3.1 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes