170003-4 | AMP

Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170003-4

Order No.: 35P2587
EAN: 4099889636994
MPN:
170003-4
170003-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Available in 12 Days: 21,000 pcs. - if ordered today
Total Price:
1,107.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.1583 €

Crimp wire pins, tabs and ferrules, 170003-4, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Support Style: Insulation Support, Crimp Wire Pin, Tab & Ferrule Plating Material: Post-Tin,Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.6 mm, Accepts Wire Insulation Diameter Range: 2.5 - 3.6 mm, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.27 mm², Wire Size: 1021 - 4106 CMA Heavy Duty: No, Packaging Quantity: 7000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.27 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Insulation diameter 2.5-3.6 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes