167023-1 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, 167023-1

Order No.: 37P6642
EAN: 4099889650266
MPN:
167023-1
Series: AMPMODU
167023-1 AMP Crimp Contacts Image 1
167023-1 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2808 € *
Available in 12 Days: 14,600 pcs. - if ordered today
Total Price:
168.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.2808 €

Wire-to-board connector contact, 167023-1, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.2 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.03-0.09 mm²
AWG cross-section AWG 32-28
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes