167022-3 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, 167022-3

Order No.: 37P6705
EAN: 4099889650495
MPN:
167022-3
Series: AMPMODU
167022-3 AMP Crimp Contacts Image 1
167022-3 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9,079.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
70000 pcs.
0.1297 €

Wire-to-board connector contact, 167022-3, AMP

Applied Pressure: High, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.2 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.03-0.09 mm²
AWG cross-section AWG 32-28
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes