166635-4 | AMP
Pin contact, 1.05 mm², AWG 17, crimp connection, 166635-4
Order No.: 36P7523
EAN: 4099889647303
MPN:
166635-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 23 Weeks
Rack and panel contact, 166635-4, TE Connectivity
DIN Level: II, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Removal Style: Rear Release, Contact Base Material: Brass, Rack & Panel Connector Contact Style: Standard, Contact Length: 26.7 mm, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Size: 1.05 mm², Operating Temperature Range: -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.05 mm² | |
| AWG cross-section | AWG 17 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 1.1-1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |