166633-1 | AMP
Pin contact, 0.875 mm², AWG 18, crimp connection, 166633-1
Order No.: 36P7521
EAN: 4099889647297
MPN:
166633-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 18,208 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Rack and panel contact, 166633-1, AMP
DIN Level: I, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Rack & Panel Connector Contact Style: Standard, Contact Length: 22.2 mm, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Size: 0.875 mm², Operating Temperature Range: -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.875 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 2-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |