166460-3 | AMP
Receptacle, 0.875 mm², AWG 18, crimp connection, 166460-3
Order No.: 36P7517
EAN: 4099889647280
MPN:
166460-3
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 24 Weeks
Socket contact, 166460-3, AMP
DIN Level: II, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Rack & Panel Connector Contact Style: Standard, Contact Length: 22.2 mm, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Size: 0.875 mm², Operating Temperature Range: -55 - 125 °C.
Technical specifications
Contact surface mating area | gold-plated | |
AWG cross-section | AWG 18 | |
Contact connection | crimp connection | |
Cable cross-section | 0.875 mm² | |
Version | receptacle | |
Contact material | phosphor bronze | |
Insulation diameter | 1.1-1.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |