166309-2 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 166309-2

Order No.: 37P6704
EAN: 4099889650488
MPN:
166309-2
Series: AMPMODU
166309-2 AMP Crimp Contacts Image 1
166309-2 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
3,123.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
17500 pcs.
0.1785 €

Socket contact, 166309-2, TE Connectivity

Applied Pressure: High, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 -0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 17,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes