166294-1 | AMP
Pin contact, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 166294-1
Discontinued
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 29,400 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3927 €
50 pcs.
0.2678 €
100 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding crimp contact, type 0-0166.
Made of brass, nickel-plated with flash gold plating.
Technical attributes (type, for conductor cross-section): 0-0166294-1, 0.08 to 0.22 mm²
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin contact | |
Cable cross-section | 0.08-0.22 mm² | |
AWG cross-section | AWG 28-24 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Contact surface Connection range | tin-plated | |
Insulation diameter | 0.76-1.02 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |