166293-1 | AMP
Pin contact, 0.2-0.56 mm², AWG 24-20, crimp connection, gold-plated, 166293-1
Unit Price (€ / pc.)
0.6783 € *
Available: 3,734 pcs.
Next delivery: 5,000 pcs. on 2026-04-21
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding crimp contact, type 0-0166.
Made of brass, nickel-plated with flash gold plating.
Technical attributes (type, for conductor cross-section): 0-0166293-1, 0.20 to 0.56 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.56 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.27-1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |