166292-1 | AMP
Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 166292-1
Unit Price (€ / pc.)
0.4879 € *
Available: 1,020 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding crimp contact, female, type 0-0166.
Made of copper alloy, nickel-plated with selective gold plating.
Technical attributes (type, for conductor cross-section): 0-0166292-1, 0.08 to 0.22 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.22 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.76-1.02 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |