1658686-4 | AMP
Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658686-4
NCNR (non cancelable / non returnable)
Socket contact, 1658686-4, TE Connectivity
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 22, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 -0.4 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.4 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 0.76-1.02 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |