1658686-3 | AMP

Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658686-3

Order No.: 36P8689
EAN: 4099889648102
MPN:
1658686-3
Series: AMPLIMITE
1658686-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.1131 €

D-Sub connector contact, 1658686-3, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 22, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.04 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.4 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 0.76-1.02 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes