1658686-2 | AMP
Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658686-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 380 pcs.
Available in 12 Days: 66,028 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.3035 €
50 pcs.
0.2761 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding crimp contact, female, type 0-1658.
Contact material: CuSn. Contact finish: 0.8 µ gold on 1.3 µ nickel primer. Wire size: AWG 28 - 22 (0.08 - 0.41mm²²). Performance class: 2. Rated current load with conductor cross-section of 0.10/0.41mm²²: 1.5/5.0 A. Corresponding insertion and extraction tools are described below.
Technical attributes (type, number of poles, dimensions): 0 - 1658686 - 2, female contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.4 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 0.76-1.02 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |