164169-4 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 164169-4
Order No.: 34P2759
EAN: 4099889633542
MPN:
164169-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 23 Weeks
Power contact, 164169-4, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 3 A, Contact Mating Area Plating Material: Gold, Contact Type: Socket, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material Thickness: , Wire Contact Termination Area Plating Material Thickness: 1.01 µm, Termination Method to Wire & Cable: Crimp, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Accepts Wire Insulation Diameter Range: 1.57 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.6 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 1.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |