164164-2 | AMP
Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, gold-plated, 164164-2
Unit Price (€ / pc.)
2.2610 € *
Next delivery: 107 pcs. on 2026-04-14
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
25 pcs.
1.9635 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
With pilot pin, type TE Connectivity/AMP IIIplus.
The pilot pin is 1.7 mm longer than the standard pins.
Technical attributes (type, wire thickness): 0-0164164-2, 0.75 to 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18-16 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 2-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |