163557-2 | AMP
Receptacle, 0.3-0.75 mm², AWG 22-18, crimp connection, tin-plated, 163557-2
Order No.: 34P6739
EAN: 4099889634983
MPN:
163557-2
Crimp contact, 163557-2, AMP
Technical Data
- Contact mating area plating material: Pre-Tin
- Contact base material: Brass
- Contact type: Socket
- Mating pin diameter : 2.1 mm
- Termination method to wire & cable: Crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3-0.75 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |