163301-6 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, 163301-6

Order No.: 34P6707
EAN: 4099889634754
MPN:
163301-6
163301-6 AMP Crimp Contacts Image 1
163301-6 AMP Crimp Contacts Image 2
163301-6 AMP Crimp Contacts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 13,500 pcs. - if ordered today
Total Price:
556.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.1238 €

Power contact, 163301-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.3 mm.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.8-3.3 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes