163087-8 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, 163087-8

Order No.: 39P2573
EAN: 4099889653717
MPN:
163087-8
Series: Multimate
163087-8 AMP Crimp Contacts Image 1
163087-8 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
4,819.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.9639 €

Power contact, 163087-8, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.5 mm², Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.1-1.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes