163086-1 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 163086-1
Unit Price (€ / pc.)
1.1186 € *
Available: 270 pcs.
Available in 12 Days: 27,090 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.
Contact material: CuZn, tinned. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.
Technical attributes (type, conductor cross-sections, tinned or gold-plated finish): 0 - 0163086 - 1, 0.20 to 0.56mm²², tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.1-1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |