163082-1 | AMP
Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, tin-plated, 163082-1
Unit Price (€ / pc.)
0.7497 € *
Available: 95 pcs.
Next delivery: 500 pcs. on 2026-06-18
Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.
Contact material: CuZn, tinned. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.
Technical attributes (Type, for wire gauge, surface tinned or gold plated): 0 - 0163082 - 1, 0.75 to 1.5mm²², tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18-16 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |