1586317-1 | AMP

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1586317-1

Order No.: 71F5892
EAN: 4099889661910
MPN:
1586317-1
0-1586317-1
Series: VAL-U-LOK
1586317-1 AMP Crimp Contacts Image 1
1586317-1 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 2,622 pcs.
Available in 12 Days: 10,222 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0524 €
100 pcs.
0.0488 €
250 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Snap-in crimp contact, type 0-158631.

Technical attributes (type, conductor cross-sections in mm², version): 0-1586317-1, female contact, 0.13 to 0.32 mm²

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.13-0.33 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.19-1.75 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes