1586316-2 | AMP
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, 1586316-2
Order No.: 71P2461
EAN: 4099889906417
MPN:
1586316-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 42,200 pcs. - if ordered today
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3451 €
1400 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1586316-2, AMP
Power contact, Contact, 600 VAC, Gold, 26-22 AWG Wire size, 0.13-0.33 mm² Wire size, Wire & Cable, Crimp, Power, Pin, -40-105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.19-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |