1586316-1 | AMP
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1586316-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0619 € *
Available: 650 pcs.
Available in 12 Days: 82,601 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
50 pcs.
0.0571 €
100 pcs.
0.0536 €
250 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in crimp contact, type 0-158631.
Technical attributes (type, conductor cross-sections in mm², version): 0-1586316-1, male contact, 0.13 to 0.32 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.19-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |