1544332-1 | AMP
Tab, 3.0-6.0 mm², AWG 12-9, crimp connection, tin-plated, 1544332-1
Order No.: 36P1880
EAN: 4099889643145
MPN:
1544332-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat connector, 1544332-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 12 - 10 AWG, Wire Size: 3 - 6 mm², Wire Size Search: 10 AWG, 11 AWG, 13 AWG, Wire Size Search: 3 mm², 4 mm², 5 mm², 6 mm², Wire Insulation Diameter: 3.35 - 4.1 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12-9 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 3.35-4.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |