1544218-1 | AMP
Tab, 2.5-6.0 mm², AWG 13-9, crimp connection, tin-plated, 1544218-1
Order No.: 36P1879
EAN: 4099889643138
MPN:
1544218-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 17 Weeks
Contacts for motor vehicles, 1544218-1, AMP
Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 - 10 AWG, Wire Size: 2.5 - 6 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 10 AWG, 11 AWG, 13 AWG, 14 AWG, Wire Insulation Diameter: 2.8 - 4.2 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 2.5-6.0 mm² | |
| AWG cross-section | AWG 13-9 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.8-4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |