148546-1 | AMP
Pin contact, crimp connection, gold-plated, 148546-1
Order No.: 37P3561
EAN: 4099889648812
MPN:
148546-1
Pin contact, 148546-1, AMP
Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Contact Base Material: Copper Alloy, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 40 A, PCB Mount Retention Type: Action/Compliant Tail, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |