1470106-1 | AMP

Receptacle, 0.079-0.38 mm², AWG 28-22, crimp connection, tin-plated, 1470106-1

Order No.: 36P9974
EAN: 4099889648300
MPN:
1470106-1
1470106-1 AMP Crimp Contacts Image 1
1470106-1 AMP Crimp Contacts Image 2
1470106-1 AMP Crimp Contacts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0309 €

Wire-to-board connector contact, 1470106-1, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 100 VDC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.079 - 0.38 mm², Operating Temperature Range: -25 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.079-0.38 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes