1452671-1 | AMP

Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1452671-1

Order No.: 35P9756
EAN: 4099889641264
MPN:
1452671-1
Series: MCON
1452671-1 AMP Crimp Contacts
Image may differ

Socket contact, 1452671-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 18 - 16 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.6 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-1.5 mm²
AWG cross-section AWG 17-15
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.6-2.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes