1452665-2 | AMP
Receptacle, 0.25-0.35 mm², AWG 23-22, crimp connection, gold-plated, 1452665-2
Order No.: 35P9751
EAN: 4099889641233
MPN:
1452665-2
Socket contact, 1452665-2, AMP
Socket Contact, Phosphor bronze, Gold-plated, Crimp connection, Wire Size: 0.25 - 0.35 mm², AWG 23 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.35 mm² | |
| AWG cross-section | AWG 23-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.1-1.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |