1452656-3 | AMP

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, silver-plated, 1452656-3

Order No.: 35P9737
EAN: 4099889641127
MPN:
1452656-3
Series: MCON
1452656-3 AMP Crimp Contacts
Image may differ

Socket contact, 1452656-3, AMP

Socket Contact, Phosphor bronze, Silver-plated, Crimp connection, Wire Size: 0.5 - 0.75 mm², AWG 20 - 18

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-0.75 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material phosphor bronze
contact surface silver-plated
Contact surface Connection range tin-plated
Insulation diameter 1.3-1.9 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes