1445336-2 | AMP

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 1445336-2

Order No.: 35P1592
EAN: 4099889636901
MPN:
1445336-2
Series: CST-100 II
1445336-2 AMP Crimp Contacts Image 1
1445336-2 AMP Crimp Contacts Image 2
1445336-2 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 3,953 pcs. - if ordered today
Total Price:
160.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
422 pcs.
0.3808 €

Socket contact, 1445336-2, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.65 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.13-0.33 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Insulation diameter 0.89-1.65 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes